Microchip MTCH9010 Evaluation Board Evaluation Kit for EV24U22A MCP2221A

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$389.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$389.40-
5 - 9HK$381.701%
10 +HK$370.004%

* 參考價格

RS庫存編號:
644-321
製造零件編號:
EV24U22A
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Sensor Development Tool

Sensor Technology

Evaluation Board

Featured Device

EV24U22A

For Use With

MCP2221A

Kit Classification

Evaluation Kit

Standards/Approvals

No

Kit Name

MTCH9010

COO (Country of Origin):
MY
The Microchip MTCH9010 Evaluation Kit is a complete system designed to help users quickly familiarize themselves with the MTCH9010's capabilities. It includes two sensor boards: one capacitive and one conductive. The evaluation kit uses the MCP2221A USB to UART bridge for communication, allowing sensor data streaming and device configuration through the MTCH9010’s Enhanced Configuration Mode. The evaluation kit is designed to allow users to easily interface and test their own custom sensors with the MTCH9010, providing a versatile platform for rapid development and experimentation.

Liquid Detection and Indication

Advanced Configuration Using UART Interface

USB to UART Communication

Multiple Power Options

Reliable On-Board Power Management

On-board status LED indicating successful enumeration with host computer

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。