MikroElektronika Rotary B MikroBus Click Board for EC12D
- RS庫存編號:
- 136-0711
- 製造零件編號:
- MIKROE-1824
- 製造商:
- MikroElektronika
可享批量折扣
小計(1 件)*
HK$112.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$112.20 |
| 5 + | HK$110.00 |
* 參考價格
- RS庫存編號:
- 136-0711
- 製造零件編號:
- MIKROE-1824
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | EC12D | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Rotary B | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device EC12D | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Rotary B | ||
Rotary R click mikroBUS™
Click accessory modules for use with MikroElektronika mikroBUS™ microcontroller development boards. Rotary click boards are perfect for adding control knobs to your audio/video applications. The boards use an Alps EC12D 15-pulse incremental rotary encoder which is surrounded by a ring of 16 coloured LEDs. The encoder switch has a positive detent rotary action and also incorporates a push switch that is read by the interrupt line. The Click modules communicate with the target MCU board through mikroBUS™ SPI interface and require a 3.3V or 5V power supply.
The following ROTARY Click modules are available:
136-0710 • MIKROE-1822 ROTARY G Click Encoder switch with Green LEDs
895-1767 • MIKROE-1823 ROTARY R Click Encoder switch with Red LEDs
136-0711 • MIKROE-1824 ROTARY B Click Encoder switch with Blue LEDs
136-0712 • MIKROE-1825 ROTARY Y Click Encoder switch with Yellow LEDs
136-0838 • MIKROE-2380 ROTARY O Click Encoder switch with Orange LEDs
Click mikroBUS™ Human-Machine Interface Boards
Note
Click board comes with the header strips soldered.
相关链接
- MikroElektronika Rotary G mikroBus Click Board for EC12D
- MikroElektronika Rotary Y mikroBus Click Board for EC12D
- MikroElektronika Rotary O Control Knob mikroBus Click Board
- MikroElektronika mikroBus Click Board
- MikroElektronika RNG Click mikroBus Click Board
- MikroElektronika Shuttle Click mikroBus Click Board MIKROE-2880
- MikroElektronika Secure 4 Click mikroBus Click Board
- MikroElektronika MIKROE-924, mikroBus Click Board