MikroElektronika Earthquake Click Vibration Sensor MikroBus Click Board for D7S

享受批量購買折扣

額外添加5件可節省HK$75.00

查看批量定價選項

小計(1 件)*

HK$743.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$743.10-
5 +HK$728.10HK$75.00

* 參考價格

RS庫存編號:
139-3653
Distrelec 貨號:
301-63-749
製造零件編號:
MIKROE-2561
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Vibration Sensor

Featured Device

D7S

Kit Classification

MikroBus Click Board

Standards/Approvals

RoHS

Kit Name

Earthquake Click

COO (Country of Origin):
RS

Earthquake click mikroBUS™


A Click accessory module for use with MikroElektronika mikroBUS microcontroller development boards. The Earthquake click utilises the DS7 high-precision seismic sensor from Omron to provide a spectral intensity (SI) acceleration value. The SI value has a high correlation with the seismic intensity scale that defines the magnitude of an earthquake. The click board communicates with the target MCU via I2C interface and requires a 3.3V or 5V power supply.

• Click board with Omron DS7 high-precision seismic sensor

• Acceleration detection range ±2,000 gal

• Shutoff output for seismic intensity level 5 or higher

Click mikroBUS™ Sensor Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!

Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。