MikroElektronika Development Kit RTD Sensor

小計(1 件)*

HK$132.80

Add to Basket
選擇或輸入數量
有庫存
  • 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$132.80

* 參考價格

RS庫存編號:
184-0864
製造零件編號:
MIKROE-2885
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Sensor Development Tool

For Use With

RTD Sensor

Kit Classification

Development Kit

Standards/Approvals

RoHS

PT100 3-wire temperature probe is a type of RTD platinum probe used to measure temperatures up to 250°C. This type of probe can be used with RTD click.RTD sensors are basically thermosensitive resistors – materials that change the resistance depending on their temperature. In this case, the resistor is a small strip of platinum with a resistance of 100Ω at 0°C - that is why it is called PT100.

Temperature: max. 250⁰ Celsius

3-Wire

Length: 1m (100cm, 3.37 inches)

Grade: 2B

Tolerance: 0.5

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。