Broadcom Medium-Range 3D Multipixel ToF Sensor AFBR-S50MV85G ToF Sensor Evaluation Kit for AFBR-S50MV85G
- RS庫存編號:
- 193-2143
- 製造零件編號:
- AFBR-S50MV85G-EK
- 製造商:
- Broadcom
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 193-2143
- 製造零件編號:
- AFBR-S50MV85G-EK
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | ToF Sensor | |
| Featured Device | AFBR-S50MV85G | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Medium-Range 3D Multipixel ToF Sensor AFBR-S50MV85G | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology ToF Sensor | ||
Featured Device AFBR-S50MV85G | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name Medium-Range 3D Multipixel ToF Sensor AFBR-S50MV85G | ||
- COO (Country of Origin):
- DE
The AFBR-S50MV85G-EK is Broadcom's multi pixel distance and motion measurement sensor evaluation kit based on the optical time-of-flight principle. The evaluation kit supports up to 400 frames per second with up to 16 illuminated pixels.
This sensor has been developed with a special focus on industrial sensing applications and gesture sensing with the need for high speed, small size and very low power consumption. Through its best-in-class ambient light suppression of up to 200k Lux at the spectrum of AM 1.5, its use in outside environments is no problem.
The technology has been optimized to measure distances up to 10m (black target). It works equally well on white, black, coloured and metallic reflective surfaces.
The module has an integrated 850 nm laser light source and uses a single voltage supply of 5V, the data is transferred via a USB interface.
Laser Class 1 eye safe
ARM Cortex M0+ Board
Adapter Board with soldered sensor
USB Cable
Applications
Distance measurement
Human machine interfaces
Robotics
Automation and control
Security and surveillance
Inventory monitoring
Augmented reality
相关链接
- Broadcom Eval kit for medium-range 3D multipixel ToF sensor AFBR-S50MV85I Evaluation Board for AFBR-S50MV85I
- Broadcom Evaluation Kit ToF Sensor Evaluation Kit for AFBR-S50MV85I Evaluation Board
- Broadcom Through Hole Motion Sensor 5 V 5V Module, 15-Pin
- Broadcom AFBR Sensor 30 m 4.5 V 5.5V 15 Module
- Broadcom AFBR-FSEK50B00S Evaluation Board Evaluation Kit for AFBR-FS50B00 AFBR-FSEK50B00S
- Broadcom AFBR Proximity Sensor 30 m 4.5 V 5.5V 15 Module
- Broadcom AFBR-S4EP001 Evaluation Board Evaluation Kit for AFBR-S4EP001 AFBR-S4P11P012R SiPM
- Broadcom AFBR-0548Z AFBR-1624Z, AFBR-2624Z Evaluation Kit for Versatile Link AFBR-1624Z and AFBR-2624Z parts AFBR-0548Z