Melexis Evaluation Board for MLX90640 and MLX90641 Evaluation Board for MLX90640ESF-BAB, MLX90641ESF-BCB MLX90640,
- RS庫存編號:
- 194-2924
- 製造零件編號:
- EVB90640-41
- 製造商:
- Melexis
享受批量購買折扣
額外添加5件可節省HK$354.50
查看批量定價選項小計(1 件)*
HK$2,378.10
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$2,378.10 | - |
| 5 + | HK$2,307.20 | HK$354.50 |
* 參考價格
- RS庫存編號:
- 194-2924
- 製造零件編號:
- EVB90640-41
- 製造商:
- Melexis
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Melexis | |
| Product Type | Sensor Development Tool | |
| Featured Device | MLX90640ESF-BAB, MLX90641ESF-BCB | |
| For Use With | MLX90640, MLX90641 | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Evaluation Board for MLX90640 and MLX90641 | |
| 選取全部 | ||
|---|---|---|
品牌 Melexis | ||
Product Type Sensor Development Tool | ||
Featured Device MLX90640ESF-BAB, MLX90641ESF-BCB | ||
For Use With MLX90640, MLX90641 | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name Evaluation Board for MLX90640 and MLX90641 | ||
- COO (Country of Origin):
- BG
The EVB90640-41 is an easy interface between the MLX90640 and the MLX90641, and a PC. The evaluation board and its software enable the user to make temperature measurements, visualize and log them.
With the evaluation board the user can also reconfigure the MLX90640 and the MLX90641 for different applications by modifying several parameters such as the frame rate and some filter settings. Also the visualization is reconfigurable, for example the interpolation and the temperature colour scale.
Allows easy reconfiguration of MLX90640 and MLX90641, data logging and visualization
USB interface to computer
相关链接
- MikroElektronika MLX90641 16x12 IR array Infrared Sensor Development Module for MLX90641 Industrial Temperature Control,
- Melexis Evaluation Board for the MLX90632 Temperature Sensor Evaluation Board MLX90632
- Eaton XPNW-R-BCB-2-1006 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 989mm
- Eaton XPNW-R-BCB-2-1008 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 989mm
- Eaton XPNW-R-BCB-2-0408 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 414mm
- Eaton XPNW-R-BCB-2-0608 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 589mm
- Eaton XPNW-R-BCB-2-0808 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 789mm
- Eaton XPNW-R-BCB-2-0606 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 589mm