Sensirion Digital Humidity Sensor SHT35 and SEK Temperature Sensor Evaluation Kit for SHT35

享受批量購買折扣

額外添加5件可節省HK$76.50

查看批量定價選項

小計(1 件)*

HK$513.90

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$513.90-
5 +HK$498.60HK$76.50

* 參考價格

RS庫存編號:
195-0677
製造零件編號:
SEK-SHT35-Sensors
製造商:
Sensirion
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sensirion

Product Type

Sensor Development Tool

Sensor Technology

Temperature Sensor

Featured Device

SHT35

Kit Classification

Evaluation Kit

Standards/Approvals

RoHS

Kit Name

Digital Humidity Sensor SHT35 and SEK

The SHT3x humidity sensor series consists of a low-cost version with the SHT30 humidity sensor, a standard version with the SHT31 humidity sensor, and a high-end version with the SHT35 humidity sensor. The SHT3x humidity sensor series combines multiple functions and various interfaces with a applications-friendly, very wide operating voltage range.

The SHT3x builds on a completely new and optimized CMOSens® chip, which allows for increased reliability and improved accuracy specifications. The SHT3x offers a range of new features, such as enhanced signal processing, two distinctive and user-selectable I2C addresses, an alert mode with programmable humidity and temperature limits, and communication speeds of up to 1 MHz.

The DFN package has a footprint of 2.5 x 2.5 mm2 with a height of 0.9 mm. This allows for integration of the SHT3x into a great variety of applications. Additionally, the wide supply voltage range of 2.15 to 5.5 V and variety of available interfaces guarantee compatibility with diverse integration requirements.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。