STMicroelectronics Energy Metering Evaluation Board for STPM34 Power Line System

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,207.00

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
  • 加上 3 件從 2027年4月07日 起發貨
  • 加上 3 件從 2027年4月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,207.00
5 +HK$1,182.50

* 參考價格

RS庫存編號:
196-1724
製造零件編號:
EVALSTPM34
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor Development Tool

Featured Device

STPM34

For Use With

Power Line System

Kit Name

Energy Metering Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STPM34 evaluation board is a class 0.2, dual-phase meter with 2 CTs for power line systems with Vnom= 140 to 300 V(RMS), Inom/ Imax= 5/100 A(RMS), flin= 50/60 Hz ± 10% and Tamb= -40 to +85 °C. Measured active/reactive power can be output from two programmable LEDs on the board. The board can be interfaced with a PC running evaluation software through an isolated RS232 port, or through the STEVAL-IPE023V1 USB isolated interface tool for configuration and data reading. The board also has SPI/UART pins available to interface a microcontroller for application development.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。