STMicroelectronics BlueTile - Bluetooth LE Enabled Sensor Node Development Kit Development Kit Sensor

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$634.50

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$634.50-
5 +HK$615.502%

* 參考價格

RS庫存編號:
196-2541
製造零件編號:
STEVAL-BCN002V1B
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor Development Tool

For Use With

Sensor

Kit Classification

Development Kit

Kit Name

BlueTile - Bluetooth LE Enabled Sensor Node Development Kit

Standards/Approvals

RoHS

The STEVAL-BCN002V1B Bluetooth LE enabled sensor node development kit

features the STEVAL-BCN002V1 multi-sensor board based on BlueNRG-2 SoC

Bluetooth Low Energy application processor. This sensor board has accelerometer,

gyroscope, magnetometer, pressure, humidity, Time-of-Flight and microphone

sensors, and is powered by a common CR2032 coin battery.

The sensor board communicates with a Bluetooth LE enabled smartphone running

the ST BLE Sensor app, available on Google Play and iTunes stores.

The STEVAL-BCN002V1D adapter board is used to program and debug the sensor

board. The adapter board is powered via USB.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。