ams OSRAM Adapter Board Position Sensor Development Kit for AS5047P Motor Control

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$159.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$159.00
5 +HK$154.30

* 參考價格

RS庫存編號:
201-8305
製造零件編號:
AS5047P-TS_EK_AB
製造商:
ams OSRAM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ams OSRAM

Product Type

Sensor Development Tool

Sensor Technology

Position Sensor

Featured Device

AS5047P

For Use With

Motor Control

Kit Classification

Development Kit

Standards/Approvals

No

Kit Name

Adapter Board

不相容

COO (Country of Origin):
AT
The ams AG 14-bit on-axis magnetic rotary position sensor with 12-bit decimal and binary incremental pulse count for 28krpm high speed capability. It has a high-resolution and fast absolute angle measurement over a full 360-degree range. In this standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data.

Dynamic angle error compensation

14-bit core resolution

It has zero position and configuration programmable

It is immune to external stray field

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。