MikroElektronika 6DOF IMU 14 Click for ICM-42688-P ICM-42688-P
- RS庫存編號:
- 216-2653
- 製造零件編號:
- MIKROE-4237
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$287.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 20 件從 2026年12月15日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$287.40 |
| 5 + | HK$281.70 |
* 參考價格
- RS庫存編號:
- 216-2653
- 製造零件編號:
- MIKROE-4237
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | ICM-42688-P | |
| For Use With | ICM-42688-P | |
| Kit Name | 6DOF IMU 14 Click | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device ICM-42688-P | ||
For Use With ICM-42688-P | ||
Kit Name 6DOF IMU 14 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika 6DOF IMU 14 Click is a compact add-on board that contains a 6-axis MEMS motion tracking device combining a 3-axis gyroscope and a 3-axis accelerometer. This board features the ICM-42688-P, high precision 6-axis MEMS motion tracking device, from TDK InvenSense. It has a configurable host interface that supports both I2C and SPI serial communication, features a 2 kB FIFO and 2 programmable interrupts with ultra low-power Wake-on-Motion support to minimize system power consumption.
Interface = I2C, SPI
Compatibility = mikroBUS
Click board size = S (28.6 x 25.4 mm)
Input voltage = 3.3V
相关链接
- MikroElektronika 6DOF IMU 7 Click for ICM-20649 Wearable Sensors and High Impact Applications, Ideal Solution For
- MikroElektronika 6DOF IMU Click SPI Click Board for LSM6DSV320X MikroBUS
- MikroElektronika 6DOF IMU Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MAX21105
- MikroElektronika 6DOF IMU 2 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for BMI160
- MikroElektronika 6DOF IMU 13 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MC6470 System
- MikroElektronika 6DOF IMU 10 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX62-1031
- MikroElektronika 6DOF IMU 11 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX63 faming, screen
- MikroElektronika 6DOF IMU 9 Click Motion Sensor Development Kit for Mikroe-3827