M5Stack Ultra-Wideband (UWB) Unit Indoor Positioning module Ultraviolet (UV) Sensor Sensor Board for Ai-ThinkerBU01 M5

小計(1 件)*

HK$503.50

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$503.50

* 參考價格

RS庫存編號:
230-5148
Distrelec 貨號:
302-01-633
製造零件編號:
U100
製造商:
M5Stack
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

M5Stack

Product Type

Sensor Development Tool

Sensor Technology

Ultraviolet (UV) Sensor

Featured Device

Ai-ThinkerBU01

For Use With

M5 Core, M5StickV, M5StickC

Kit Classification

Sensor Board

Standards/Approvals

RoHS

Kit Name

Ultra-Wideband (UWB) Unit Indoor Positioning module

COO (Country of Origin):
CN
The M5Stack UWB is a Unit which integrates the UWB(Ultra Wide Band) communication protocol which uses nanosecond pulses to locate objects and define position and orientation. The design uses the Ai-ThinkerBU01 Transceiver module which is based on Decawave's DW1000 design. The internal STM32 chip with its integrated ranging algorithm. The firmware currently carried by this Unit only supports the transmission of ranging information, and does not currently support the transmission of custom information. When in use, it supports the configuration of 4 base station devices (using different IDs), and only a single tag device is allowed to operate at the same time.

Positioning Accuracy :10cm

Internal STM32 Integrated ranging algorithm

AT Command control

Support two-way ranging and TDOA

Dev elopment Platf orm: Arduino, UIFlow(Blockly, Py thon)

2x LEGO™ Technic f riction pin holes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。