ams OSRAM USB I&P BOX Position Sensor Evaluation Module AS5147U, AS5048A, AS5600, AS5247U, AS5050A, AS5600L, AS5055A,
- RS庫存編號:
- 232-9765
- 製造零件編號:
- USB I&P BOX
- 製造商:
- ams OSRAM
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$397.30
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$397.30 | - |
| 5 + | HK$389.30 | 2% |
* 參考價格
- RS庫存編號:
- 232-9765
- 製造零件編號:
- USB I&P BOX
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| For Use With | AS5147U, AS5048A, AS5600, AS5247U, AS5050A, AS5600L, AS5055A, AS5200, AS5147P, AS5047D, AS5047P, AS5047U, AS5601, AS5147, AS8579, AS5247, AS5510, AS5116, AS5013, AS5048B, AS5100 | |
| Kit Classification | Evaluation Module | |
| Standards/Approvals | RoHS | |
| Kit Name | USB I&P BOX | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
For Use With AS5147U, AS5048A, AS5600, AS5247U, AS5050A, AS5600L, AS5055A, AS5200, AS5147P, AS5047D, AS5047P, AS5047U, AS5601, AS5147, AS8579, AS5247, AS5510, AS5116, AS5013, AS5048B, AS5100 | ||
Kit Classification Evaluation Module | ||
Standards/Approvals RoHS | ||
Kit Name USB I&P BOX | ||
- COO (Country of Origin):
- AT
The ams USB interface & programmer box is an universal evaluation tool for magnetic position sensors with I2C or SPI interface. It comes with a 10-way cable to connect to a supported product on an existing board. The I2C or SPI wires are used for the communication and additionally the sensor can be powered from this device.
It is possible to read out the sensor data, write a configuration and to permanently program a configuration.
Hardware and software requirements PC with windows 7 or later and a USB-A port
相关链接
- ams OSRAM AS5147U-TS_EK_MB Position Sensor for AS5147U AS5147U
- ams OSRAM AS5247U-TQ_EK_AB Position Sensor Evaluation Kit for AS5247U AS5247U
- ams OSRAM AS5247U-TQ_EK_AB Position Sensor Adapter Board for AS5247U AS5247U
- ams OSRAM AS5055A-QF_EK_AB Rotary Angle Sensor Adapter Board for AS5055A AS5055A
- ams OSRAM AS5050A-QF_EK_AB Rotary Angle Sensor Adapter Board for AS5050A AS5050A
- ams OSRAM AS5600L-SO_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- ams OSRAM AS5600L-WL_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- ams OSRAM AS5600-SO_EK_ST Position Sensor Evaluation Kit for AS5600 AS5600