Infineon KP236-PS2GO-KIT Pressure Sensor Evaluation Board for KP236, ARM Cortex-M0 CPU KP254dBAP, KP215F1701MAP,

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$290.10

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$290.10-
5 - 9HK$284.202%
10 +HK$275.704%

* 參考價格

RS庫存編號:
234-1591
製造零件編號:
KP236PS2GOKITTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Sensor Development Tool

Sensor Technology

Pressure Sensor

Featured Device

KP236, ARM Cortex-M0 CPU

For Use With

KP254dBAP, KP215F1701MAP, KP236BAP, KP2xx Pressure 2go, KP275DigitalTurboTMAP, KP229E3518TurboMAP

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

KP236-PS2GO-KIT

The Infineon BAP pressure sensor 2GO kit is a budget-priced evaluation board equipped with a pressure sensor for pressure sensor measurement combined with an ARM Cortex-M0 CPU. The pressure sensor 2GO kit has a complete set of on-board devices, including an on-board debugger. It is build your own application and gadget with the pressure sensor 2GO kits.

Clear and easy to use GUI

Pressure and temperature measurement

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。