Microchip MTCH1010 Evaluation Kit Capacitive Touch Sensor Evaluation Kit for EV24Z38A MTCH1010 Evaluation Kit
- RS庫存編號:
- 241-2223
- 製造零件編號:
- EV24Z38A
- 製造商:
- Microchip
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
HK$305.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 4 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$305.50 | - |
| 5 + | HK$293.20 | 4% |
* 參考價格
- RS庫存編號:
- 241-2223
- 製造零件編號:
- EV24Z38A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Capacitive Touch Sensor | |
| Featured Device | EV24Z38A | |
| For Use With | MTCH1010 Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | MTCH1010 Evaluation Kit | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Sensor Development Tool | ||
Sensor Technology Capacitive Touch Sensor | ||
Featured Device EV24Z38A | ||
For Use With MTCH1010 Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name MTCH1010 Evaluation Kit | ||
Standards/Approvals RoHS | ||
The Microchip MTCH1010 Evaluation Kit enables a complete out of the box experience to explore the water tolerant and robust touch of the MTCH1010. The MTCH1010 is a single button touch turnkey device fulfilling the demanding expectations in touch. The MTCH1010 is full GPIO controlled and configured for most fast integration. The MTCH1010 Evaluation kit is tested against IEC61000-4-6 conductive noise immunity - passing the highest test level 3 (10Vrms). Passing means no false triggers while the touch remains 100% functional under the influence of noise.
Sensitivity adjustment (jumper)
Response time adjustment (jumper)
Sensitivity (potentiometer)
Built in water tolerant touch button with driven shield
connectable external touch electrode and shield
USB powered - 5V and 3.3.V rail selectable
LED indicator
相关链接
- Microchip MTCH1060 Evaluation Kit Capacitive Touch Sensor Evaluation Kit for MTCH1060 MTCH1010/MTCH1030/MTCH1060
- Microchip Capacitive Touch Evaluation Kit
- Renesas Electronics Capacitive Touch Evaluation System Capacitive Touch Application Evaluation Kit RTK0EG0047S01001BJ
- Microchip ATEVK-MXT1665TDAT-A Capacitive Touch Sensor Evaluation Kit for ATEVK-MXT1665TDAT-A ATMXT1665TDAT
- Microchip ATEVK-MXT288UD-C Capacitive Touch Sensor Evaluation Kit for ATEVK-MXT288UD-C ATMXT288UD
- Microchip MTCH108 Capacitive Touch Evaluation Kit for MTCH108 for MTCH102/MTCH105/MTCH108
- Texas Instruments Touch Sensor Development Kit Capacitive Touch Sensor Evaluation Board for MSP430FR2633 MSP430FR2633
- Texas Instruments Touch Sensor Development Kit Capacitive Touch Sensor Evaluation Board for MSP430FR2512 MSP430FR2512