DFRobot Heart Rate and Oximeter Sensor Breakout Board Heart Rate Sensor Breakout Board for Sensor

小計(1 件)*

HK$188.80

Add to Basket
選擇或輸入數量
有庫存
  • 243 件準備從其他地點送貨
  • 加上 100 件從 2027年2月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$188.80

* 參考價格

RS庫存編號:
247-3241
製造零件編號:
SEN0344
製造商:
DFRobot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DFRobot

Product Type

Sensor Development Tool

Sensor Technology

Heart Rate Sensor

Featured Device

Sensor

Kit Classification

Breakout Board

Kit Name

Heart Rate and Oximeter Sensor Breakout Board

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The DFRobot MAX30102 is an integrated pulse oximetry and heart-rate monitor biosensor module based on PPG ((Photo Plethysmography). It is so small that it can just wear on your finger or wrist for data collecting. Internally integrated 18bit ADC, the sensor supports I2C data output, which could be compatible for most controllers.

Extremely low standby current

High sampling rate

High SNR

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。