MikroElektronika Pressure 16 Click Absolute Pressure Sensor Add On Board for WSEN-PADS (2511020213301) mikroBUS Socket
- RS庫存編號:
- 247-5690
- 製造零件編號:
- MIKROE-4765
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$170.20
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$170.20 |
| 5 + | HK$163.30 |
* 參考價格
- RS庫存編號:
- 247-5690
- 製造零件編號:
- MIKROE-4765
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Absolute Pressure Sensor | |
| Featured Device | WSEN-PADS (2511020213301) | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Pressure 16 Click | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Absolute Pressure Sensor | ||
Featured Device WSEN-PADS (2511020213301) | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Pressure 16 Click | ||
The The MikroElektronika's Pressure 16 Click is a compact add on board that contains a board mount pressure sensor. This board features the WSEN PADS 2511020213301, a high precision MEMS based digital absolute pressure sensor from Würth Electronic. It has a fully calibrated 24-bit pressure output to provide accurate atmospheric pressure data with a configurable host interface that supports both I2C and SPI serial communication and with an intelligent on-chip motion-triggered interrupt feature. This Click board is suitable for weather station equipment, altimeter and barometer applications, industrial, consumer applications, and many more.
Low power consumption
High precision
MEMS based piezo-resistive sensing principle
Fully calibrated 24 bit pressure output
Selectable output data rate up to 200Hz
Embedded temperature sensor
Interrupt feature
相关链接
- MikroElektronika Thermo 18 Click Temperature Sensor Add On Board for WSEN-TIDS mikroBUS Socket
- MikroElektronika Pressure 15 Click Absolute Pressure Sensor Add On Board for LPS27HHW mikroBUS Socket
- MikroElektronika Pressure 17 Click Absolute Pressure Sensor Add On Board for BM1390GLV-Z mikroBUS Socket
- MikroElektronika Load Cell 3 Click Pressure Sensor Add On Board for PGA302 mikroBUS Socket
- MikroElektronika Altitude 6 Click Pressure Sensor Add On Board for MS5611-01BA03-50 MikroBus
- MikroElektronika Load Cell 5 Click Pressure Sensor Add On Board for AD7780 mikroBUS Socket
- MikroElektronika Ultra-Low Press Click Pressure Sensor Add On Board for SM8436 mikroBUS Socket
- MikroElektronika Air Flow Click Differential Pressure Sensor Add On Board for LHDULTRAM012UB3 mikroBUS Socket