MikroElektronika Magneto 12 Click 3D Magnetic Sensor Add On Board for A31315 mikroBUS Socket
- RS庫存編號:
- 247-5779
- 製造零件編號:
- MIKROE-4991
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$197.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$197.00 | - |
| 5 + | HK$189.30 | 3% |
* 參考價格
- RS庫存編號:
- 247-5779
- 製造零件編號:
- MIKROE-4991
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | 3D Magnetic Sensor | |
| Featured Device | A31315 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Magneto 12 Click | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology 3D Magnetic Sensor | ||
Featured Device A31315 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Magneto 12 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Magneto 12 Click is a compact add on board that contains an accurate and reliable magnetic sensing device. This board features the A31315, a magnetic position sensor designed for on and off axis rotary and linear stroke position measurement from Allegro Microsystems. This sensor integrates vertical and planar Hall effect elements with precision temperature compensating circuitry to detect two out of three magnetic field components. This Click board is suitable for position sensing applications in automotive, industrial, and consumer applications.
Highly accurate 360 degree and short stroke rotary applications
Detects two out of three magnetic field components
Ratio metric analogue output
High reliability
Possibility of signal processing in analogue and digital form
相关链接
- MikroElektronika Magneto 10 Click Magnetometer Sensor Add On Board for MLX90392 MikroBus
- MikroElektronika Magneto 9 Click Hall Effect Sensor Add On Board for A1359 MikroBus
- MikroElektronika Magneto 11 Click Position Sensor Add On Board for AS5510 mikroBUS Socket
- MikroElektronika Magneto Click Hall Effect Sensor MikroBus Click Board for AS5048A
- MikroElektronika Compass 6 Click 3D Magnetic Sensor Add On Board for HSCDTD008A MikroBus
- MikroElektronika Magneto 2 Click Hall Effect Sensor MikroBus Click Board for MLX90316
- MikroElektronika Magneto 6 Click Hall Effect Sensor MikroBus Click Board for TLI493D-A2B6
- MikroElektronika Magneto 8 Click Add On Board for AS5601 AS5601