Infineon DIR_INDICATOR2GO 3D Magnetic Sensor Evaluation Board 3D magnetic sensor 2GO kits and 3D magnetic sensor

享受批量購買折扣

額外添加2件可節省1%

查看批量定價選項

小計(1 件)*

HK$362.50

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 1HK$362.50-
2 - 2HK$355.301%
3 +HK$344.704%

* 參考價格

RS庫存編號:
248-9723
製造零件編號:
DIRINDICATOR2GOTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Sensor Development Tool

Sensor Technology

3D Magnetic Sensor

For Use With

3D magnetic sensor 2GO kits and 3D magnetic sensor Shield2Go

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

DIR_INDICATOR2GO

COO (Country of Origin):
DE
The Infineon XENSIV direction indicator can be mounted on all 3D magnetic sensor 2GO kits and 3D magnetic sensor Shield2Go. The direction indicator itself comes with a pre-mounted magnet and can be easily combined with the 2GO kits and Shield2Go mentioned above in order to simulate and evaluate 9 different positions (3x3 position matrix) as used in automotive direction indicators.

Easy mounting on all 3D magnetic sensor 2GO kits and Shield2Go

Use case Human-Machine-Interface (3x3 position matrix) for e.g. automotive direction indicator

Magnetic direction indicator with magnet included in handle bar

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。