STMicroelectronics LPS28DFW Adapter Board Motion Sensor Evaluation Board for STEVAL-MKI225A LPS28DFW

享受批量購買折扣

額外添加2件可節省2%

查看批量定價選項

小計(1 件)*

HK$204.60

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 1HK$204.60-
2 - 2HK$200.502%
3 +HK$196.503%

* 參考價格

RS庫存編號:
249-0867
製造零件編號:
STEVAL-MKI225A
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor Development Tool

Sensor Technology

Motion Sensor

Featured Device

STEVAL-MKI225A

For Use With

LPS28DFW

Kit Classification

Evaluation Board

Kit Name

LPS28DFW Adapter Board

Standards/Approvals

RoHS

The STMicroelectronics adapter board designed to facilitate the evaluation of micro-electromechanical system (MEMS) devices in the LPS28DFW product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI), or dedicated software routines for customized applications.

Complete LPS28DFW pinout for a standard DIL24 socket

Fully compatible with the STEVAL-MKI109V3 motherboard

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。