STMicroelectronics Pressure Sensor Kit with Qvar functionality based on ILPS22QS Pressure Sensor Evaluation Kit ILPS22QS
- RS庫存編號:
- 250-0213
- 製造零件編號:
- STEVAL-MKI228KA
- 製造商:
- STMicroelectronics
可享批量折扣
查看批量定價選項小計(1 件)*
HK$407.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$407.80 |
| 2 - 2 | HK$399.60 |
| 3 + | HK$391.60 |
* 參考價格
- RS庫存編號:
- 250-0213
- 製造零件編號:
- STEVAL-MKI228KA
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| For Use With | ILPS22QS | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Pressure Sensor Kit with Qvar functionality based on ILPS22QS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
For Use With ILPS22QS | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name Pressure Sensor Kit with Qvar functionality based on ILPS22QS | ||
The STMicroelectronics pressure sensor evaluation kit that consists of the STEVAL MKI228A and the STREVAL MKE001A. It mounts the ILPS22QS pressure sensor with the Qvar electrostatic sensor and swipe electrode to make it compatible with the STEVALMKI109V3. The ILPS22QS is soldered exactly at the board centre. The STEVAL MKE001AA can be plugged into a standard DIL24 socket. The kit provides the complete ILPS22QS pin out and comes ready to use with the required decoupling capacitors on the VDD power supply line.
User friendly ILPS22QS board
The board is supported by the STEVAL MKI109V3 motherboard, which includes a high performance 32 bit microcontroller functioning as a bridge between the sensor and a PC
Complete ILPS22QS pin out for a standard DIL24 socket
Fully compatible with the STEVAL MKI109V3 motherboard
RoHS compliant
相关链接
- STMicroelectronics 3-axis digital accelerometer Sensor Kit based on AIS25BA Accelerometer Sensor Evaluation Kit for
- STMicroelectronics 3D Digital Accelerometer Sensor Kit Based on LIS25BA Accelerometer Evaluation Kit for
- STMicroelectronics Inertial Module Kit Based on ISM330DHCX Motion Sensor Module for ISM330DHCX STEVAL-MKI210V2,
- STMicroelectronics Pressure Sensor Kit Pressure Sensor Demonstration Board for ILPS28QSW
- STMicroelectronics LIS2MDL DIL24 Socket MEMS Sensor MEMS Based Piezoresistive Pressure Sensor Adapter Board for LIS2MDL
- Amphenol Advanced Sensors Evaluation Kit MEMS Based Piezoresistive Pressure Sensor Development Kit NPI-19 Series Digital
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3
- STMicroelectronics Pressure Sensor 260 hPa 4060 hPa