Xsens MTi-630R Starter Kit for MTi-630R-2A-SK MTi-630R
- RS庫存編號:
- 261-4482
- 製造零件編號:
- MTi-630R-SK
- 製造商:
- Xsens
享受批量購買折扣
額外添加2件可節省HK$1,034.20
查看批量定價選項小計(1 件)*
HK$17,238.30
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | HK$17,238.30 | - |
| 2 + | HK$16,721.20 | HK$1,034.20 |
* 參考價格
- RS庫存編號:
- 261-4482
- 製造零件編號:
- MTi-630R-SK
- 製造商:
- Xsens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Xsens | |
| Product Type | Sensor Development Tool | |
| Featured Device | MTi-630R-2A-SK | |
| For Use With | MTi-630R | |
| Kit Classification | Starter Kit | |
| Kit Name | MTi-630R | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Xsens | ||
Product Type Sensor Development Tool | ||
Featured Device MTi-630R-2A-SK | ||
For Use With MTi-630R | ||
Kit Classification Starter Kit | ||
Kit Name MTi-630R | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The XSENS is an inertial measurement unit with a rugged housing featuring IP68 protection against environmental influences. Building on the proven MTi 600-series technology it enables a robust and easy to use orientation tracking.
IP51-rated IMU
Factory-calibrated inertial data
Software development kit
相关链接
- Xsens MTi-670G Starter Kit for MTi-670G-2A-SK MTi-670G
- Xsens MTi-680G Starter Kit for MTi-680G-2A-SK MTi-680G
- Xsens MTi-680 Development Kit for MTi-680-DK MTi-680
- Xsens MTi-670 Development Kit for MTi-670-DK MTi-670
- Xsens MTi-630 Development Kit for MTi-630-DK MTi-610 MTi-630
- Xsens MTi-3 Development Kit for MTi-3-0i-DK MTi-3-0i
- Xsens MTi-8 Development Kit for MTi-8-0i-DK MTi-8-0i
- Xsens MTI-630R Rugged AHRS Module CAN ASCII Chassis Mount 24.75 mm 56.5 mm IP68 24V