STMicroelectronics ISM330ISNTR with embedded ISPU for usage with NanoEdge.AI Studio Accelerometer Sensor Evaluation Kit

小計(1 件)*

HK$396.40

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$396.40

* 參考價格

RS庫存編號:
261-5088
製造零件編號:
STEVAL-MKI233KA
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor Development Tool

Sensor Technology

Accelerometer Sensor

Featured Device

STEVAL-MKI233KA

For Use With

ISM330IS

Kit Classification

Evaluation Kit

Standards/Approvals

RoHS

Kit Name

ISM330ISNTR with embedded ISPU for usage with NanoEdge.AI Studio

COO (Country of Origin):
IT
The STMicroelectronics ISM330ISNTR evaluation kit with embedded ISPU for usage with NanoEdge.AI Studio consists of the STEVAL-MKI233A main sensing board, with a square PCB, which mounts the ISM330ISNTR 3-axis accelerometer and 3-axis gyroscope with embedded ISPU, the STEVAL-MKIGIBV5 adapter board, and a flat cable. The main board is connected to the adapter board through the flat cable to make it compatible with the STEVAL-MKI109V3.

Complete ISM330ISNTR pinout for a standard DIL 24 socket

Fully compatible with the STEVAL-MKI109V3 motherboard

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。