Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Measurement Equipment, Chemical Measurement,
- RS庫存編號:
- 261-6226
- 製造零件編號:
- C11008MA
- 製造商:
- Hamamatsu Photonics
享受批量購買折扣
額外添加2件可節省5%
查看批量定價選項小計(1 件)*
HK$56,613.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | HK$56,613.40 | - |
| 2 - 4 | HK$53,782.70 | 5% |
| 5 - 9 | HK$51,093.60 | 9% |
| 10 + | HK$48,538.80 | 14% |
* 參考價格
- RS庫存編號:
- 261-6226
- 製造零件編號:
- C11008MA
- 製造商:
- Hamamatsu Photonics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hamamatsu Photonics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Image Sensor | |
| Featured Device | Spectrometer | |
| For Use With | Measurement Equipment, Chemical Measurement, Measurement of Saccharic in Fruits, Various Industrial Measurements | |
| Kit Classification | Module | |
| Standards/Approvals | RoHS | |
| Kit Name | Mini-spectrometers | |
| 選取全部 | ||
|---|---|---|
品牌 Hamamatsu Photonics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Image Sensor | ||
Featured Device Spectrometer | ||
For Use With Measurement Equipment, Chemical Measurement, Measurement of Saccharic in Fruits, Various Industrial Measurements | ||
Kit Classification Module | ||
Standards/Approvals RoHS | ||
Kit Name Mini-spectrometers | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics mini-spectrometer RC series is a family of compact polychromatous integrated with a reflection grating and a CMOS linear image sensor. Two types are available mini-spectrometer modules with a driver circuit, and mini-spectrometer heads for installation into measurement equipment, which contain an optical system and an image sensor in a compact case.
Integrating spectrometer head and drive circuit
Spectral measurement using PC
No external power supply required
相关链接
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Color Measurement
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Visible Light Source Testing, Chemical
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Fruit Sugar Content Measurement, Component
- Hamamatsu Photonics Image Sensor Sensor Board for C12880MA C13016
- Hamamatsu Photonics S10077 S10077 Image Sensor 927 fps, 12-Pin LCP
- Hamamatsu Photonics S7183 Visible Light Photodiode, Surface SIP
- Hamamatsu Photonics S7184 Visible Light Photodiode, Surface Metal
- Hamamatsu Photonics S9705 Visible Light Photodiode, Surface Plastic