Panasonic Evaluation Board PAN9520 with GE Shield 60° Infrared Sensor Evaluation Board for PAN9520 Sensor
- RS庫存編號:
- 272-8684
- Distrelec 貨號:
- 303-83-466
- 製造零件編號:
- ENW49D01AXKF
- 製造商:
- Panasonic
小計(1 件)*
HK$1,135.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,135.30 |
* 參考價格
- RS庫存編號:
- 272-8684
- Distrelec 貨號:
- 303-83-466
- 製造零件編號:
- ENW49D01AXKF
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Infrared Sensor | |
| Featured Device | PAN9520 | |
| For Use With | Sensor | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | No | |
| Kit Name | Evaluation Board PAN9520 with GE Shield 60° | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type Sensor Development Tool | ||
Sensor Technology Infrared Sensor | ||
Featured Device PAN9520 | ||
For Use With Sensor | ||
Kit Classification Evaluation Board | ||
Standards/Approvals No | ||
Kit Name Evaluation Board PAN9520 with GE Shield 60° | ||
- COO (Country of Origin):
- DE
The Panasonic Grid Eye evaluation kit is a evaluation kit for Grid EYE sensor with PAN9520 based Wi Fi module. Grid Eye infrared array sensor evaluation kit combines the Panasonics state of the art Grid Eye sensor, Panasonic Nano power PAN1740 Bluetooth smart module and a microcontroller on one PCB. By combining its new IR sensor technology with Bluetooth technology and software for IR detection of people and objects on one board, Panasonic enables customers to develop rapid prototypes and quickly build their own wireless sensor Internet of Things applications.
60 degree GE shield
I2C external interface
60 degrees view angle
Standard Grid Eye type
Independent and Arduino operating mode
相关链接
- Panasonic Evaluation Board PAN9520 with GE Shield 90° Infrared Sensor Evaluation Board for PAN9520 Sensor
- Panasonic Evaluation Kit PAN9520-ETU Ceramic Antenna Evaluation Kit for PAN9520 - Embedded WiFi 3 Module 2.4 GHz
- STMicroelectronics L6362A IO-Link Infrared Sensor Evaluation Board
- Infineon Switch Shield Evaluation Board Development Board SHIELDBTF3050TETOBO1
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO
- onsemi CAN Driver Shield Evaluation Board MBRS360BT3G PCA9655EMTTXG Evaluation Board for NCV7342D13R2G,
- Texas Instruments Evaluation Module Sensor Evaluation Kit Evaluation Board for
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible