STMicroelectronics Development Kit ToF Sensor Development Kit for X-NUCLEO-53L8A1 T STM32 Nucleo

小計(1 件)*

HK$713.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2026年12月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$713.70

* 參考價格

RS庫存編號:
285-5900
製造零件編號:
P-NUCLEO-53L8A1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor Development Tool

Sensor Technology

ToF Sensor

Featured Device

X-NUCLEO-53L8A1 T

For Use With

STM32 Nucleo

Kit Classification

Development Kit

Kit Name

Development Kit

Standards/Approvals

CE, UKCA and China RoHS compliant, RoHS

COO (Country of Origin):
IT
The STMicroelectronics a complete evaluation kit that allows you to learn, evaluate, and develop applications using the different commercial products of the VL53L8 series Time-of-Flight sensors. The VL53L8CX is an 8x8 multizone, ToF ranging sensor, which enhances performance under ambient light with a reduced power consumption. Based onSTMicroelectronics FlightSense technology, the sensor is designed to provide accurate ranging up to 400 cm with a 65° diagonal FoV.

X-NUCLEO-53L8A1 Time-of-Flight expansion board based on the VL53L8 series for STM32 Nucleo

NUCLEO-F401RE development board

0.25, 0.5, and 1 mm spacers to simulate air gaps

One cover glass to protect the sensor from the dust

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。