MikroElektronika Thermocouple Sensor MikroBus Click Board

小計(1 件)*

HK$305.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 15 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$305.10

* 參考價格

RS庫存編號:
791-6444
Distrelec 貨號:
301-54-721
製造零件編號:
MIKROE-1197
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Thermocouple Sensor

Kit Classification

MikroBus Click Board

Standards/Approvals

RoHS

COO (Country of Origin):
RS

THERMO click mikroBUS™


The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. THERMO Click is a compact solution for adding a thermocouple input to your project.

MAX31855K thermocouple-to-digital converter

Temperature range: -270° to 1372°C with sensitivity of about 41μV/°C

PCC-SMP connector for K-type thermocouple probes

SPI serial interface

Power supply: 3.3V

Ferrite voltage supply filter

Click mikroBUS™ Sensor Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!

Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Note

Click board comes with the header strips soldered.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。