MikroElektronika Alcohol Click Gas Sensor Add On Board for MQ-3
- RS庫存編號:
- 882-9001
- 製造零件編號:
- MIKROE-1586
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省HK$24.00
查看批量定價選項小計(1 件)*
HK$161.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$161.20 | - |
| 5 + | HK$156.40 | HK$24.00 |
* 參考價格
- RS庫存編號:
- 882-9001
- 製造零件編號:
- MIKROE-1586
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | MQ-3 | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Alcohol Click | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device MQ-3 | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Alcohol Click | ||
Alcohol click mikroBUS™
The Alcohol click is an add-on board with a high sensitivity alcohol gas sensor - great for breathalyzers that measure blood alcohol content.
Features & Benefits of the Alcohol click
•mikroBUS pinout standard
•Detects alcohol gas leves in concentrations from 0.04 - 4 mg/l
•MQ-3 sensor
•Adjustable potentiometer
•2 jumpers
Click mikroBUS™ Gas and Pressure Sensor Boards
Note
Click board comes with the header strips soldered.
相关链接
- MikroElektronika LPG Click Gas Sensor Add On Board for MQ-5
- MikroElektronika Ammonia Click Gas Sensor for MQ-137 MQ-137
- MikroElektronika Hydrogen Click Gas Sensor MikroBus Click Board for MQ-8
- MikroElektronika Methane Click Gas Sensor MikroBus Click Board for MQ-4
- MikroElektronika Gas Sensor MikroBus Click Board for MQ-135
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application