L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride, CSMN Series

享受批量購買折扣

額外添加10件可節省8%

查看批量定價選項

小計(1 件)*

HK$314.70

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$314.70-
10 +HK$288.708%

* 參考價格

RS庫存編號:
286-909
製造零件編號:
CSMN9FF-2.5
製造商:
L-Com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

L-Com

Connector Type A

D-Sub 9-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub

Connector Gender A

Female

Number of Contacts A

9

Number of Contacts B

9

Connector Gender B

Female

Cable Length

2.5ft

Jacket Colour

Light Grey

Standards/Approvals

RoHS, UL

Series

CSMN

Jacket Material

Polyvinyl Chloride

豁免

COO (Country of Origin):
CN
The L-Com deluxe moulded D-Sub cable designed for seamless connectivity in various applications. Featuring a robust 9 conductor configuration, this cable offers outstanding flexibility while maintaining high performance under demanding conditions. Its light grey PVC jacket provides durability without compromising on style, ensuring it fits well in any setup. The gold plated contacts enable superior signal transmission, reducing the risk of degradation over time.

Moulded D sub connectors assure stability and a secure fit

Rigorous continuity testing ensures reliable performance

Light grey colour provides a professional aesthetic

Individually packaged for convenient handling and storage

Compatible with various devices making it a versatile choice

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。