L-Com Male D-Sub 15-Pin to Male DB15 Cable Assembly, 2.5 ft PVC, CPMS15MF Series

小計(1 件)*

HK$1,137.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 2 件從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,137.90

* 參考價格

RS庫存編號:
297-448
製造零件編號:
CPMS15MF-2.5
製造商:
L-Com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

L-Com

Connector Type A

D-Sub 15-Pin

Product Type

Cable Assembly

Connector Type B

DB15

Connector Gender A

Male

Number of Contacts A

15

Number of Contacts B

15

Connector Gender B

Male

Cable Length

2.5ft

Jacket Colour

Pantone 445C

Standards/Approvals

UL STYLE: 2464, RoHS Compliant

Jacket Material

PVC

Series

CPMS15MF

豁免

COO (Country of Origin):
CN
The L-Com heavy-duty D-Sub cable is designed to deliver exceptional performance in various applications. With its robust construction and adherence to industry standards, this cable assures a reliable connection for data transmission. Coated in durable PVC with a sleek Pantone 445C finish, it combines both style and functionality. Its dual DB15 male and female connectors offer versatility for connecting a wide array of devices.

RoHS compliant for eco friendly usage

Includes optional use hardware for greater flexibility

Designed with tinned copper braid shield for enhanced protection

Jacket marking clearly indicates specifications for easy identification

Individually packaged to ensure pristine condition upon delivery

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。