Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 3 m PVC
- RS庫存編號:
- 777-637
- Distrelec 貨號:
- 304-02-085
- 製造零件編號:
- 11.01.6230-50
- 製造商:
- Roline
享受批量購買折扣
額外添加10件可節省HK$99.00
查看批量定價選項小計(1 件)*
HK$286.90
訂單超過 HK$250.00 免費送貨
有庫存
- 463 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$286.90 | - |
| 10 - 49 | HK$277.00 | HK$99.00 |
| 50 + | HK$228.00 | HK$2,945.00 |
* 參考價格
- RS庫存編號:
- 777-637
- Distrelec 貨號:
- 304-02-085
- 製造零件編號:
- 11.01.6230-50
- 製造商:
- Roline
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Roline | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | DB9 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| 選取全部 | ||
|---|---|---|
品牌 Roline | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B DB9 | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
Roline RS-232 Connection Cable
The Roline 3m RS-232 connection cable has male DB9 to female DB9 connectors connects the serial IBM AT interface with a switchbox. The screen line is connected with a foil screen and two connectors.
Features and Benefits
All 9 lines connected 1:1
Cable with two 9-pin D-Sub connectors
Practical manual-locking screws
Applications
Computers
Electronic devices
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
相关链接
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable SUB-D Series
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 6 m Polyvinyl Chloride
- Roline Female D-Sub 9-Pin to Female DB9 Serial Cable, 1.8 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Male DB9 Serial Cable, 1.8 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 10 m Polyvinyl Chloride
- Roline Female D-Sub 9-Pin to Female Female DB9 Serial Cable, 3 m Polyvinyl Chloride
- Roline Female DB9 to Female DB9 Serial Cable, 1.8 m Polyvinyl Chloride
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable Polyvinyl Chloride, GC Series