RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable, 6 m PVC
- RS庫存編號:
- 236-9146
- Distrelec 貨號:
- 304-19-055
- 製造商:
- RS PRO
享受批量購買折扣
額外添加10件可節省4%
查看批量定價選項小計(1 件)*
HK$372.70
訂單超過 HK$250.00 免費送貨
有庫存
- 75 件準備從其他地點送貨
- 加上 72 件從 2027年1月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$372.70 | - |
| 10 - 49 | HK$354.10 | 4% |
| 50 + | HK$291.40 | 21% |
* 參考價格
- RS庫存編號:
- 236-9146
- Distrelec 貨號:
- 304-19-055
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Connector Gender B | Female | |
| Number of Contacts B | 15 | |
| Cable Length | 6m | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, CE, REACH, UKCA | |
| Series | RS PRO | |
| Jacket Material | PVC | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub 15-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Connector Gender B Female | ||
Number of Contacts B 15 | ||
Cable Length 6m | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, CE, REACH, UKCA | ||
Series RS PRO | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO 6m DB15 to DB15 Serial Cable Assembly
From the trusted brand RS PRO, a range of straight-through serial cables that features a D15 male connector at one end and a female D15 connector on the other. To ensure quality, gold flash contact pins are used for reliability with perfect connection every time between a computer and DCE (Data Circuit-Terminating Equipment) device such as a modem.
The serial cables have a PVC sheath offering corrosion resistance and durability with strain relief on the end of the hood to support the cable and prevent it from splitting. These durable cables are perfect extensions for applications requiring RS-232 serial devices to be connected from a greater distance.
Features and Benefits
Applications
Serial cables are commonly used for RS-232 communication applications, allowing devices such as a modem to be connected to a computer. These types of cables can feature a variety of connectors with several pins to connect to serial ports. These types of serial extension cables are perfect for extending the length of a serial cable in a wide range of applications. They can be used to connect devices to a computer such as:
Modems
Power supplies
Printers
Projectors
Screen Monitors
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable, 1.5 m Polyvinyl Chloride
- RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Female D-Sub 25-Pin D-Sub Socket Strip Serial Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 500 mm Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Roline Female D-Sub 25-Pin 6 m Polyvinyl Chloride