RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male D-Sub 25-Pin Serial Cable, 2 m PVC
- RS庫存編號:
- 236-9148
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$33.50
訂單超過 HK$250.00 免費送貨
有庫存
- 318 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$33.50 |
| 10 + | HK$31.80 |
* 參考價格
- RS庫存編號:
- 236-9148
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connector Type A | D-Sub 25-Pin, D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub 25-Pin | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Standards/Approvals | REACH, RoHS, UKCA, CE | |
| Jacket Material | PVC | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connector Type A D-Sub 25-Pin, D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub 25-Pin | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Standards/Approvals REACH, RoHS, UKCA, CE | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- VN
RS PRO 2m DB9 to DB25 Serial Cable Assembly
From the trusted brand RS PRO, a range of straight-through serial cables that features a D9 female connector at one end and a male D25 connector on the other. To ensure quality, gold flash contact pins are used for reliability with perfect connection every time between a computer and DCE (Data Circuit-Terminating Equipment) device such as a modem.
The serial cables have a PVC sheath offering corrosion resistance and durability with strain relief on the end of the hood to support the cable and prevent it from splitting. These durable cables are perfect extensions for applications requiring RS-232 serial devices to be connected from a greater distance.
Features and Benefits
Applications
Serial cables are commonly used for RS-232 communication applications, allowing devices such as a modem to be connected to a computer. These types of cables can feature a variety of connectors with several pins to connect to serial ports. These types of serial extension cables are perfect for extending the length of a serial cable in a wide range of applications. They can be used to connect devices to a computer such as:
Modems
Power supplies
Printers
Projectors
Screen Monitors
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable SUB-D Series
- RS PRO Male D-Sub 25-Pin 2 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin 2 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin 3 m Polyvinyl Chloride
- Roline Female D-Sub 25-Pin 6 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin 1.8 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin DB25 Serial Cable, 2.5 m Polyvinyl Chloride