Siemens RS232 Male Serial Cable, 3 m
- RS庫存編號:
- 265-8801
- 製造零件編號:
- 6GK59803BC000AA5
- 製造商:
- Siemens
小計(1 件)*
HK$1,776.90
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,776.90 |
* 參考價格
- RS庫存編號:
- 265-8801
- 製造零件編號:
- 6GK59803BC000AA5
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Serial Cable | |
| Connector Type A | RS232 Male | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Serial Cable | ||
Connector Type A RS232 Male | ||
Cable Length 3m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens 6GK5 Series Serial Cable, M12 Connector 1, 9 Pin D-sub Connector 2 - 6GK59803BC000AA5
This serial cable is designed for effective communication between devices in various automation settings. Compatible with M12 and RS232 interfaces, it facilitates convenient connections for industrial machinery and systems, making it essential for professionals in electronics and automation.
Features & Benefits
• Pre-assembled for quick installation
• Complies with industry standards for reliability
• Male to female design enhances compatibility
• Provides a solid connection for industrial applications
• 3m length offers flexibility in setup
• Suitable for automation and communication tasks
Applications
• Connects equipment to a serial interface
• Employed in automation systems for data exchange
• Compatible with various M12 connected devices
• Ideal for linking machines in industrial environments
What should I consider when installing it?
Ensure connectors are aligned correctly and securely attached to prevent signal loss.
Can it be used with different devices?
Yes, it is compatible with a variety of machinery that supports RS232 communications.
How it can be maintain this product?
Regularly inspect connectors for wear and ensure cleanliness to avoid connection issues.
Is it suitable for outdoor use?
It is primarily designed for indoor applications; outdoor conditions may affect performance.
What electrical specifications does it meet?
It adheres to relevant industry standards to ensure safety and effectiveness in operation.
相关链接
- Siemens Female RS232 Male to Male Serial Cable, 3 m
- StarTech.com Female D-Sub 9-Pin to Male Serial Cable, 3 m Polyvinyl Chloride
- StarTech.com Male D-Sub 9-Pin to Male Serial Cable, 1 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin 1.8 m Polyvinyl Chloride
- RS PRO Male DB9 to Female DB9 Serial Cable, 3 m
- StarTech.com 3 Port PCIe RS232 Serial Card
- StarTech.com 3 Port PCI RS232 Serial Card
- Brainboxes 3 Port PCIe RS232 Serial Card