StarTech.com 3 Port PCI RS232 Serial Card
- RS庫存編號:
- 240-6233
- Distrelec 貨號:
- 302-52-586
- 製造零件編號:
- PCI2S1P2
- 製造商:
- StarTech.com
- RS庫存編號:
- 240-6233
- Distrelec 貨號:
- 302-52-586
- 製造零件編號:
- PCI2S1P2
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Number of Ports | 3 | |
| Connection Port | RS232 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Number of Ports 3 | ||
Connection Port RS232 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
StarTech.com PCI Combo Card 2x Serial/1x Parallel
The Startech.com USB-C™ to VGA adapter enables to output high-definition VGA video from the USB Type-C™ port on laptop, tablet, smartphone or other USB C device. This USB C adapter is equipped with an extra-long 12" (30cm) attached cable, providing an extended reach to reduce port and connector strain on 2-in-1 devices or laptops on risers stands. The adapter supports video resolutions up to 1920x1200 or 1080p. You'll be surprised at the picture quality the adapter provides, even when connected to a VGA monitor, projector or other display. The adapter harnesses the video capabilities that are built into USB Type-C connection, to deliver every detail in stunning high-def resolution. This USB Type-C video adapter is highly portable with a small footprint and lightweight design that's easy to tuck into laptop bag while commuting between home, office or traveling for business.
Features and Benefits
Ports 1
AV input USB-C
AV output VGA
Chipset ID PTN3355VL103
Audio specifications VGA - No audio support
Supported resolutions VGA 1920x1200 / 60Hz
Wide screen support
相关链接
- StarTech.com 2 Port PCI Express RS232 Serial Card
- StarTech.com 4 Port PCI Express RS232 Serial Card
- StarTech.com 1 Port PCI Express RS232 Serial Card
- Brainboxes 3 Port PCI RS232 Serial Card
- StarTech.com 2 Port PCI Express 2 DB9, D Sub Male RS232 Serial Card
- Brainboxes 4 Port PCI Express RS232 RS232 Serial Card
- Brainboxes 8 Port PCI Express RS232 RS232 Serial Card
- Brainboxes 1 Port PCI 9 Pin Rs232 Port RS232 Serial Card