Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable, 6 m Semi-Rigid Polyvinyl Chloride, 230 Series
- RS庫存編號:
- 857-6296
- 製造零件編號:
- 2302117
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$624.10
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$624.10 |
* 參考價格
- RS庫存編號:
- 857-6296
- 製造零件編號:
- 2302117
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | DB15 | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Connector Gender B | Female | |
| Number of Contacts B | 15 | |
| Voltage | 125V | |
| Cable Length | 6m | |
| Jacket Colour | Grey | |
| Standards/Approvals | cUL, EAC, CSA | |
| Series | 230 | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B DB15 | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Connector Gender B Female | ||
Number of Contacts B 15 | ||
Voltage 125V | ||
Cable Length 6m | ||
Jacket Colour Grey | ||
Standards/Approvals cUL, EAC, CSA | ||
Series 230 | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
- COO (Country of Origin):
- HU
Phoenix Contact DB15 Male-to-Female Serial Cable, 6m Length, 24AWG - D15SUB/B/S/600/KONFEK/S - 2302117
Choose this serial cable from Phoenix Contact to transmit signals between your computer and peripheral devices. It's a male-to-female cable with DB15 connectors on both ends so you can use it to seamlessly connect devices with compatible ports. Tough metal-plated housing keeps the connectors protected from hard impacts.
Robust tinned-copper braid gives a covering of approximately 85% to protect signals from EMI (electromagnetic interference) and static noise. The outer jacket is made from semi-rigid PVC to resist wear and solvents in demanding environments. A maximum operating voltage of 25V AC/60V DC and current capacity of 2A make this cable energy-efficient, and its lifespan of over 200 insertion and withdrawal cycles ensures it's suitable for long-term use. As it's 6m long, you can easily use this cable to connect devices, like a computer and a printer, that are far from each other.
• Ambient operating temperature range between -20°C and +50°C for use in demanding environments
• IP20 (ingress protection) rating means it's protected against damage from objects over 12mm
• Rated surge voltage of 1.2kV to withstand current overload
相关链接
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 15-Pin to Male DB15 Serial Cable 230 Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable 230 Series