小計(1 件)*
HK$292.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$292.60 |
* 參考價格
- RS庫存編號:
- 331-808
- 製造零件編號:
- EX-1083
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Number of Ports | 3 | |
| Output Connections | USB 2.0 A Connector | |
| Standards/Approvals | CE, FC, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Number of Ports 3 | ||
Output Connections USB 2.0 A Connector | ||
Standards/Approvals CE, FC, RoHS | ||
- COO (Country of Origin):
- TW
The Exsys USB 2.0 PCI bus card provides three external ports which are fully compatible with OHCI specifications 1.1 and USB 2.0 ECHI standards. It has been developed to expand a total of three additional USB high speed ports for PCs, small workstations or servers via the PCI bus. It also supports older USB 1.1 peripherals. It is the ideal expansion card for external hard drive enclosures, digital cameras, webcams, scanners and many other peripheral devices.
Hot Swapping
Plug and Play
Low Profile bracket are included