Advantech 4 Port PCI Express Network Interface Card
- RS庫存編號:
- 655-505
- 製造零件編號:
- PCIE-1612
- 製造商:
- Advantech
小計(1 件)*
HK$2,787.20
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,787.20 |
* 參考價格
- RS庫存編號:
- 655-505
- 製造零件編號:
- PCIE-1612
- 製造商:
- Advantech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Advantech | |
| Product Type | Network Interface Card | |
| Bus Type | PCI Express | |
| Number of Ports | 4 | |
| Standards/Approvals | CE, RoHS, FCC | |
| 選取全部 | ||
|---|---|---|
品牌 Advantech | ||
Product Type Network Interface Card | ||
Bus Type PCI Express | ||
Number of Ports 4 | ||
Standards/Approvals CE, RoHS, FCC | ||
- COO (Country of Origin):
- TW
The Advantech 4 port RS 232/422/485 PCI Express communication card designed for industrial-grade serial connectivity. Its Ideal for integrating legacy serial devices into modern PC-based systems, offering high-speed data transmission and robust protection features.
PCI Express 2.0 compliant for high-speed data transfer
Supports baud rates up to 921.6 kbps
Surge and isolation protection for industrial reliability
相关链接
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO 2 Core Power Cable 1000, 600 V
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m