Siemens 1 Port Profibus RS485 Serial Card
- RS庫存編號:
- 203-3734
- Distrelec 貨號:
- 301-24-530
- 製造零件編號:
- 6GK1562-3AA00
- 製造商:
- Siemens
小計(1 件)*
HK$17,433.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$17,433.80 |
* 參考價格
- RS庫存編號:
- 203-3734
- Distrelec 貨號:
- 301-24-530
- 製造零件編號:
- 6GK1562-3AA00
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Bus Type | Profibus | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 1 | |
| Operating System | Windows | |
| Connection Port | RS485 | |
| Standards/Approvals | CE, FCC, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Bus Type Profibus | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 1 | ||
Operating System Windows | ||
Connection Port RS485 | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- DE
Siemens PCI Board Serial Card, 85% Relative Humidity, 5.4W Power Loss - 6GK1562-3AA00
Connect to a PROFIBUS network in moments with this PCI board serial card from Siemens. It gives you additional serial ports to link your computer to devices like modems and printers. Thanks to an RS485 connection port and a 9-pin sub-D socket, you can efficiently transmit data over long distances. 80 possible connections for open communication mean there's no need for complex wiring. A wide ambient temperature range between +5°C and +60°C means this unit can handle demanding conditions. You'll find this product used in industrial automation systems to connect machines, sensors and controllers.
Features & Benefits
• Port diagnostics for easy troubleshooting
• Compact dimensions of 21.6 (W) x 126.3 (H) x 180.5mm (D) for small setups
• LED indicators provide at-a-glance status monitoring
• Event and filter mechanism to minimise the load on the host CPU
• Four plug-in cards per PC station for system-design flexibility
What's the supply voltage of this serial card?
It has a supply voltage of 12V DC, so it's compatible with commonly used devices.
How much does this serial card weigh?
Weighing in at just 102g, this card puts minimal strain on your system.
相关链接
- Siemens 1 Port Profibus RS485 Serial Card
- Siemens 1 Port PCI RS485 Serial Card
- StarTech.com 4 Port PCIe RS422 RS232 Serial Card
- Siemens Communication Module RS485 for use with PROFIBUS
- Brainboxes 2 Port PCI RS485 Serial Card
- StarTech.com 2 Port PCI RS485, RS422 Serial Card
- StarTech.com 2 Port PCIe RS485 RS422 Serial Card
- Brainboxes 1 Port PCI 1 x RS422, RS485 Serial Card