Brainboxes 2 Port PCI 25 Pin Female D (LPT), 9 Pin Male D (Rs232) Serial Card
- RS庫存編號:
- 481-1236
- 製造零件編號:
- UC-475F
- 製造商:
- Brainboxes
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 481-1236
- 製造零件編號:
- UC-475F
- 製造商:
- Brainboxes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brainboxes | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Number of Ports | 2 | |
| Operating System | Linux, Windows 95, Windows 98, Windows 2000, Windows XP, Windows NT4, Windows Millennium, Windows Server 2003 | |
| Connection Port | 25 Pin Female D (LPT), 9 Pin Male D (Rs232) | |
| Maximum Baud Rate | 115200bps | |
| FIFO Size | 128bit | |
| Standards/Approvals | PCI 1.1, PCI 2.3 | |
| 選取全部 | ||
|---|---|---|
品牌 Brainboxes | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Number of Ports 2 | ||
Operating System Linux, Windows 95, Windows 98, Windows 2000, Windows XP, Windows NT4, Windows Millennium, Windows Server 2003 | ||
Connection Port 25 Pin Female D (LPT), 9 Pin Male D (Rs232) | ||
Maximum Baud Rate 115200bps | ||
FIFO Size 128bit | ||
Standards/Approvals PCI 1.1, PCI 2.3 | ||
豁免
- COO (Country of Origin):
- GB
LPT Printer Port + 2 Serial Ports
Provides an LPT parallel port and 2 industry standard 9 pin RS232 serial COM ports in a single PCI slot. By adding the optional serial port adaptor, the second RS232 port becomes available
UART: 16550
相关链接
- Brainboxes 1 Port PCI LPT parallel Printer Port, 9 Pin Rs232 Port RS232 Serial Card
- Brainboxes 1 Port PCI 1 x 9 Pin Rs232 Via Optional Cable, 1 x Lpt RS232 Serial Card
- Brainboxes 4 Port PCI RS232 Serial Card
- Brainboxes 2 Port PCI RS232 Serial Card
- Brainboxes 3 Port PCI RS232 Serial Card
- Brainboxes 8 Port PCI RS232 Serial Card
- Brainboxes 1 Port PCI 9 Pin Rs232 Port RS232 Serial Card
- Brainboxes 1 Port PCI 9-Pin RS232 Serial Card