MOXA Device Server 2, 921.6 kbps Baud Rate

小計(1 件)*

HK$15,140.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年5月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$15,140.60

* 參考價格

RS庫存編號:
633-469
製造零件編號:
NPort 5250AI-M12-CT
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

Device Server

Accessory Type

Industrial Device Servers

Operating System

Android, UNIX, Mac OS, FreeBSD, Mac 10, SCO UNIX, Solaris 10, QNX 4.25, QNX 6, Windows, Linux

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

M12 D Coded 4 Pin Female

Standards/Approvals

CRoHS, IEC 61000-4-3, IEC 61000-4-2, CISPR 32, RoHS, IEC 60068-2-6, IEC 61000-4-4, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-6, IEC 61000-4-5, EN 50121-4, UL 60950-1, EN 55032/35, EN 50155, N/A, IEC 61000-4-8, WEEE, FCC Part 15B Class A

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe 2-port serial device server designed to connect RS-232/422/485 equipment to Ethernet networks in harsh industrial and transportation environments. With M12 connectors for both Ethernet and power input, it ensures secure, vibration-resistant connections ideal for rolling stock and wayside applications. Its compliance with EN 50155 and EN 50121-4 standards guarantees reliable performance under extreme conditions, including shock, surge, and temperature fluctuations.

Speedy 3 step web based configuration

COM port grouping and UDP multicast applications

Real COM and TTY drivers

IP40 metal housing

CE compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。