MOXA Device Server 2, 921.6 kbps Baud Rate

小計(1 件)*

HK$14,597.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年5月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$14,597.10

* 參考價格

RS庫存編號:
633-472
製造零件編號:
NPort 5250AI-M12-T
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

Device Server

Accessory Type

Industrial Device Servers

Nominal Supply Voltage

12 → 48 V

Operating System

Windows XP, Mac 10.15, Android 3.1, SCO UNIX, Mac 10.12, Mac 10.13, Windows 95/98/ME/NT/2000, Mac 10.14, Linux, Windows, Mac 10, FreeBSD, Windows Server 2022, Windows 2008 R2/2012/2012 R2/2016/2019-x64, QNX 4.25, UNIX, QNX 6, Solaris 10

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

M12 D Coded 4 Pin Female

Standards/Approvals

EN 55032/35, IEC 61000-4-5, UL 60950-1, CRoHS, RoHS, EN 50155, FCC Part 15B Class A, IEC 61000-4-8, N/A, WEEE, Telcordia (Bellcore) Standard TR/SR, IEC 60068-2-6, CISPR 32, IEC 61000-4-3, EN 50121-4, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-2

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe 2-port serial device server designed to connect RS-232/422/485 equipment to Ethernet networks in harsh industrial and transportation environments. With M12 connectors for both Ethernet and power input, it ensures secure, vibration-resistant connections ideal for rolling stock and wayside applications. Its compliance with EN 50155 and EN 50121-4 standards guarantees reliable performance under extreme conditions, including shock, surge, and temperature fluctuations.

Speedy 3 step web based configuration

COM port grouping and UDP multicast applications

Real COM and TTY drivers

IP40 metal housing

CE compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。