MOXA Device Server 16, 921.6 kbps Baud Rate

小計(1 件)*

HK$51,801.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年5月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$51,801.00

* 參考價格

RS庫存編號:
633-754
製造零件編號:
NPort S9650I-16B-2HV-IRIG-T
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

Device Server

Accessory Type

Combo Device Servers

Operating System

Linux, SCO UNIX, Android 3.1, Mac 10, FreeBSD, Windows 95/98/ME/NT/2000, Windows 2008 R2/2012/2012 R2, Windows XP, Windows, Solaris 10, UNIX, QNX 6, QNX 4.25

Number of Ports

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Connection Port

GND, 1, 8, 10 Pin RJ45 (19200), RS232, RxD

Standards/Approvals

Telcordia SR332, FCC Part 15B Class A, IEC 60068-2-27, IEC 61000-4-11, IEC 60068-2-14, IEC 61000-4-8, IEC 60068-2-6, IEC 61850-3, CRoHS, IEC 60068-2-64, CISPR 32, IEC 60068-2-2, WEEE, NERC CIP, IEC 61000-4-2, EN 61000-6-2/-6-4, IEEE 1588v2, IEC 61000-4-4, IEC 61000-4-6, EN 61010-2-201, IEEE 1613, IEC 61000-4-5, IRIG-B, RoHS, IEC 62443, IEC 61000-4-3, UL 61010-2-201

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe 16-port serial device server integrates a full-function managed Ethernet switch, making it ideal for power substation automation and industrial control systems. Designed for harsh environments, it complies with IEC 61850-3 and IEEE 1613 standards and supports MMS protocol, enabling seamless integration with SCADA systems. Its modular design and advanced time synchronization capabilities make it a powerful solution for precision-driven infrastructure.

Supports DNP3 and Modbus protocols

Supports up to 4 managed Ethernet switch ports

CE and RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。