Planet Serial Device Server 1, 256000 bps Baud Rate
- RS庫存編號:
- 641-861
- Distrelec 貨號:
- 304-20-714
- 製造零件編號:
- LN1130
- 製造商:
- Planet
小計(1 件)*
HK$2,027.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,027.00 |
* 參考價格
- RS庫存編號:
- 641-861
- Distrelec 貨號:
- 304-20-714
- 製造零件編號:
- LN1130
- 製造商:
- Planet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Planet | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 24 V ac, 9 → 48 V dc | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RS232, RS485 | |
| Standards/Approvals | FCC, CE | |
| Maximum Baud Rate | 256000bps | |
| 選取全部 | ||
|---|---|---|
品牌 Planet | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 24 V ac, 9 → 48 V dc | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RS232, RS485 | ||
Standards/Approvals FCC, CE | ||
Maximum Baud Rate 256000bps | ||
- COO (Country of Origin):
- TW
The Planet Industrial LoRa Node Controller is used for data acquisition from multiple sensors. It contains one RS232 interface and one RS485 interface to simplify the deployment and replacement of LoRaWAN networks. It can be used to monitor and control embedded devices such as temperature sensors, access control systems, security systems, and more. With its industrial design and IP30 metal case, it is widely used in indoor applications like smart industries, building automation, etc.
1 x micro USB port console
1 x RS232 serial interface
1 x RS485 serial interface
LED indicators for the LoRa and Power status
相关链接
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- Planet Serial Device Server 2, 921.6 kbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Server Serial Device Server 1, 1 MBd Baud Rate
- Brainboxes Server Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Server Serial Device Server 2, 1 Mbps Baud Rate
- Aten Device Server, 921.6 kbps Baud Rate