MOXA Serial Device Server 1, 921.6 kbps Baud Rate

小計(1 件)*

HK$6,103.97

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 4 件從 2026年12月07日 起發貨
  • 加上 2 件從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,103.97

* 參考價格

RS庫存編號:
799-649
製造零件編號:
NPORT IA5250I-G2
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

Serial Device Server

Nominal Supply Voltage

48 V

Operating System

Linux, Mac OS, QNX, UNIX, Windows

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Connection Port

DB9, RJ45

Standards/Approvals

WEEE

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA Device server is designed for industrial automation, allowing seamless connectivity between serial devices and Ethernet networks. It ensures reliable communication in demanding environments.

Includes two Ethernet ports for enhanced connectivity and load balancing

Supports non-standard baud rates for versatile communication capabilities

Features robust surge protection compliant with industry standards

Utilizes Advanced data encryption for secure data transmission

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。