Phoenix Contact Serial Device Server, 100 Mbps Baud Rate

小計(1 件)*

HK$6,168.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,168.10

* 參考價格

RS庫存編號:
201-4260
製造零件編號:
2702769
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Serial Device Server

Accessory Type

Serial Device Server

Nominal Supply Voltage

24 V

Operating System

Windows

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Connection Port

RJ45

Standards/Approvals

CE, UL, REACH, RoHS

Maximum Baud Rate

100Mbps

The Phoenix interface converter MODBUS TCP/ASCII has RAW or ASCII serial strings into Modbus register which include one RJ45 port and two D-SUB 9 port. It used polyamide housing material and Its colour is grey. The RJ45 socket is connection method.

Ambient temperature is -40 °C to 70 °C

Degree of protection is IP20

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。