MOXA Device Server 2, 921.6 kbps Baud Rate
- RS庫存編號:
- 255-3420
- Distrelec 貨號:
- 301-39-954
- 製造零件編號:
- NPort IAW5250A-6I/O-EU
- 製造商:
- MOXA
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 255-3420
- Distrelec 貨號:
- 301-39-954
- 製造零件編號:
- NPort IAW5250A-6I/O-EU
- 製造商:
- MOXA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RS485, RS422, RS232 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, EN 60950-1, EN 301 893, WEEE, FCC Part 15B Class A, RoHS, UL 60950-1, EN 300 328, IEC 61000-4-8, EN 61000-6-2/-6-4, IEC 61000-4-6, CISPR 32, IEC 61000-4-3 | |
| Maximum Baud Rate | 921.6kbps | |
| 選取全部 | ||
|---|---|---|
品牌 MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RS485, RS422, RS232 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, EN 60950-1, EN 301 893, WEEE, FCC Part 15B Class A, RoHS, UL 60950-1, EN 300 328, IEC 61000-4-8, EN 61000-6-2/-6-4, IEC 61000-4-6, CISPR 32, IEC 61000-4-3 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe 1/2-port RS-232/422/485 IEEE 802.11a/b/g/n wireless device server has 6 digital IOS. It has microSD card for configuration backup/duplication and event logs, and data buffering when cloud connection is lost. It supports repackaging the serial data size (up to 4K) to save the packet numbers that need to be sent to the cloud platform. It supports MQTT connection with TLS and certificate in JSON and raw data format.
Serial device server with 6 or 12 digital IOs
Links serial and Ethernet devices to an IEEE 802.11a/b/g/n network
Connects serial/I/O data to the cloud through generic MQTT
Supports redundant dual DC power inputs and 1 relay output
Secure data access with WEP, WPA, WPA2
Wireless Client function for flexible integration
4 kV serial surge protection
相关链接
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m