StarTech.com 9 U-Rack Server Cabinet 551 mm, 551 mm 505 mm
- RS庫存編號:
- 186-3281
- 製造零件編號:
- RK920WALM
- 製造商:
- StarTech.com
小計(1 件)*
HK$3,386.50
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 5 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,386.50 |
* 參考價格
- RS庫存編號:
- 186-3281
- 製造零件編號:
- RK920WALM
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Door Type | Single Door | |
| Product Type | Server Cabinet | |
| Rack Unit | 9U | |
| Mount Type | Wall | |
| External Height | 505mm | |
| External Depth | 551mm | |
| External Width | 551mm | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | EIA/ECA-310-E | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Door Type Single Door | ||
Product Type Server Cabinet | ||
Rack Unit 9U | ||
Mount Type Wall | ||
External Height 505mm | ||
External Depth 551mm | ||
External Width 551mm | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals EIA/ECA-310-E | ||
- COO (Country of Origin):
- CN
StarTech.com Server Cabinet, 90kg Weight Capacity, Wall Mounting - RK920WALM
Tired of enclosures cluttering your workspace? Clear the decks with this server cabinet from StarTech.com. It's wall-mountable to help keep space on the floor and countertops free, meaning you can optimise your equipment storage solutions. If your devices aren't rack-mountable, don't stress, as this cabinet comes with a 1U shelf offering a stable storage surface. It's an ideal option for organising small offices or network closets.
Features & Benefits
Ready to installYou get mounting screws and cage nuts with this enclosure, for quick and hassle-free assembly.
Lock it upAs its doors and panels lock independently, you can keep your equipment safe and sound.
• Removable panels and doors provide easy access
• Built-in cable management features keep wires neatly organised
• Heavy-duty steel construction withstands harsh settings
FAQs
Is this server cabinet ventilated?Yes, to keep your equipment running at optimal temperatures, the unit has mesh doors and vented panels that promote passive cooling.
相关链接
- StarTech.com RK 3 Series 32 U-Rack Server Cabinet, 600 mm 1552 mm
- StarTech.com RK2433BKM Series 24 U-Rack Server Cabinet 85.2 mm, 600 mm 1172 mm
- RS PRO 34 U-Rack Server Cabinet 600 mm, 553 mm 156 mm
- RS PRO 1 U-Rack Server Cabinet 150 mm, 580 mm 550 mm
- RS PRO 4 U-Rack Server Cabinet 400 mm, 535 mm 215.2 mm
- RS PRO 25 U-Rack Server Cabinet 600 mm, 553 mm 116 mm
- RS PRO 12 U-Rack Server Cabinet 450 mm, 600 mm 645 mm
- RS PRO 6 U-Rack Server Cabinet 560 mm, 600 mm 366 mm