Schneider Electric PanelSeT Series 17 U Steel 19 in Wall Cabinet , 1 m Height 750 mm

小計(1 件)*

HK$2,092.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,092.20

* 參考價格

RS庫存編號:
211-3882
製造零件編號:
NSYBRF17PLAG
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

19 in Wall Cabinet

Series

PanelSeT

Rack Unit

17U

Material

Steel

Overall Height

1m

Standards/Approvals

REACH

Overall Width

750mm

豁免

COO (Country of Origin):
ES
The Schneider Electric from Special SF range Square lock insert 6mm for Special S3D enclosure. Device composition one shape insert and one key. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Green Premium product

Reach free of SVHC

Mercury free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。