nVent SCHROFF LABRACK Series Grey 36 U Steel Server Rack , 710 mm 600 mm

小計(1 件)*

HK$2,245.09

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年3月02日 起發貨
  • 加上 1 件從 2026年3月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,245.09

* 參考價格

RS庫存編號:
255-0720
Distrelec 貨號:
152-25-149
製造零件編號:
20118-743
製造商:
nVent SCHROFF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

nVent SCHROFF

Product Type

Server Rack

Series

LABRACK

Rack Unit

36U

Material

Steel

Colour

Grey

Weight

200kg

Standards/Approvals

IEC 60297-3-100

Overall Width

600mm

Overall Depth

710 mm

COO (Country of Origin):
FR
The nVent-Schroff's 20118 series is a Lab rack open frame 19" cabinet that has mobile base as an option, generally chosen for test and measurement verticals. The Lab rack open frame 19" cabinet can have a stationary base as an option. The frame material made of steel.

Static load up to 150 kg

Complies with IEC 60297-3-100

RoHS compliant

相关链接